TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B5V1_R1_00001

DigiKey Part Number
3757-BZX84B5V1_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84B5V1_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84B5V1_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B5V1_R1_00001
Description
DIODE ZENER 5.1V 410MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 410 mW ±1.96% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
410 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,539
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.59600$5.96
100$0.31000$31.00
500$0.29370$146.85
1,000$0.26923$269.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26385$791.55
6,000$0.23187$1,391.22
9,000$0.17590$1,583.10
15,000$0.15591$2,338.65
21,000$0.13592$2,854.32
30,000$0.10874$3,262.20
75,000$0.10020$7,515.00
Manufacturers Standard Package