Parametric Equivalent

BZX84B4V3_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B4V3_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B4V3_R1_00001 |
Description | DIODE ZENER 4.3V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 410 mW ±2.09% Surface Mount SOT-23 |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.09% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B4V3-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZX84B4V3-AU_R1_000A1TR-ND | $0.18232 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,250,000 | $0.11500 | $373,750.00 |


