
BZX84B27_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B27_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B27_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B27_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B27_R1_00001 |
Description | DIODE ZENER 27V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18.9 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.79700 | $7.97 |
| 100 | $0.49080 | $49.08 |
| 500 | $0.35550 | $177.75 |
| 1,000 | $0.31143 | $311.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25509 | $765.27 |
| 6,000 | $0.22660 | $1,359.60 |
| 9,000 | $0.21205 | $1,908.45 |
| 15,000 | $0.19567 | $2,935.05 |
| 21,000 | $0.18596 | $3,905.16 |
| 30,000 | $0.17651 | $5,295.30 |

