
BZX84B16-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84B16-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84B16-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84B16-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B16-AU_R1_000A1 |
Description | DIODE ZENER 16V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19893 | $596.79 |
| 6,000 | $0.17624 | $1,057.44 |
| 9,000 | $0.16466 | $1,481.94 |
| 15,000 | $0.15161 | $2,274.15 |
| 21,000 | $0.14388 | $3,021.48 |
| 30,000 | $0.13635 | $4,090.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.68200 | $6.82 |
| 100 | $0.41770 | $41.77 |
| 500 | $0.30108 | $150.54 |
| 1,000 | $0.26325 | $263.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.66600 | $6.66 |
| 100 | $0.34530 | $34.53 |
| 500 | $0.32474 | $162.37 |
| 1,000 | $0.30420 | $304.20 |

