
BZX84B13_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B13_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B13_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B13_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B13_R1_00001 |
Description | DIODE ZENER 13V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23620 | $708.60 |
| 6,000 | $0.20981 | $1,258.86 |
| 9,000 | $0.19634 | $1,767.06 |
| 15,000 | $0.18117 | $2,717.55 |
| 21,000 | $0.17219 | $3,615.99 |
| 30,000 | $0.16344 | $4,903.20 |
| 75,000 | $0.14422 | $10,816.50 |
| 150,000 | $0.13234 | $19,851.00 |
| 300,000 | $0.12235 | $36,705.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.74000 | $7.40 |
| 100 | $0.45460 | $45.46 |
| 500 | $0.32918 | $164.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.60000 | $6.00 |
| 100 | $0.31240 | $31.24 |
| 500 | $0.29598 | $147.99 |
| 1,000 | $0.27953 | $279.53 |

