
BZX584C18-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX584C18-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX584C18-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX584C18-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C18-AU_R1_000A1 |
Description | DIODE ZENER 18V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16395 | $819.75 |
| 10,000 | $0.14567 | $1,456.70 |
| 15,000 | $0.13633 | $2,044.95 |
| 25,000 | $0.12583 | $3,145.75 |
| 35,000 | $0.11960 | $4,186.00 |
| 50,000 | $0.11354 | $5,677.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.61700 | $6.17 |
| 100 | $0.37820 | $37.82 |
| 500 | $0.27262 | $136.31 |
| 1,000 | $0.23809 | $238.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.79700 | $7.97 |
| 100 | $0.41110 | $41.11 |
| 500 | $0.36996 | $184.98 |
| 1,000 | $0.32886 | $328.86 |

