
1SMA4754_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4754_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4754_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4754_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4754_R1_00001 |
Description | DIODE ZENER 39V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 29.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.48000 | $14.80 |
| 100 | $0.92250 | $92.25 |
| 500 | $0.68024 | $340.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.54495 | $980.91 |
| 3,600 | $0.48763 | $1,755.47 |
| 5,400 | $0.45839 | $2,475.31 |
| 9,000 | $0.42551 | $3,829.59 |
| 12,600 | $0.40601 | $5,115.73 |
| 18,000 | $0.38705 | $6,966.90 |
| 45,000 | $0.34543 | $15,544.35 |
| 90,000 | $0.31970 | $28,773.00 |
| 180,000 | $0.29807 | $53,652.60 |

