
BZX584C11_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C11_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C11_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C11_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C11_R1_00001 |
Description | DIODE ZENER 11V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21938 | $1,096.90 |
| 10,000 | $0.19583 | $1,958.30 |
| 15,000 | $0.18381 | $2,757.15 |
| 25,000 | $0.17028 | $4,257.00 |
| 35,000 | $0.16226 | $5,679.10 |
| 50,000 | $0.15447 | $7,723.50 |
| 125,000 | $0.13734 | $17,167.50 |
| 250,000 | $0.12676 | $31,690.00 |
| 500,000 | $0.11786 | $58,930.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.74800 | $7.48 |
| 100 | $0.46040 | $46.04 |
| 500 | $0.33362 | $166.81 |
| 1,000 | $0.29227 | $292.27 |
| 2,000 | $0.25738 | $514.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.79700 | $7.97 |
| 100 | $0.41110 | $41.11 |
| 500 | $0.36996 | $184.98 |
| 1,000 | $0.32886 | $328.86 |

