
BZT52-C6V8FN2_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C6V8FN2_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52-C6V8FN2_R1_00001 |
Description | DIODE ZENER 6.8V 250MW 2-DFN |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±5% Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |

