
BZT52-C62_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C62_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C62_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C62_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C62_R1_00001 |
Description | DIODE ZENER 62V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 46 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.77300 | $7.73 |
| 100 | $0.47440 | $47.44 |
| 500 | $0.34332 | $171.66 |
| 1,000 | $0.30066 | $300.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24612 | $738.36 |
| 6,000 | $0.21850 | $1,311.00 |
| 9,000 | $0.20440 | $1,839.60 |
| 15,000 | $0.18852 | $2,827.80 |
| 21,000 | $0.17911 | $3,761.31 |
| 30,000 | $0.16996 | $5,098.80 |

