
BZT52-C5V6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C5V6_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C5V6_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C5V6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C5V6_R1_00001 |
Description | DIODE ZENER 5.6V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51400 | $5.14 |
| 100 | $0.24480 | $24.48 |
| 500 | $0.23660 | $118.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19580 | $587.40 |
| 6,000 | $0.17133 | $1,027.98 |
| 9,000 | $0.10606 | $954.54 |
| 15,000 | $0.10020 | $1,503.00 |

