
BZT52-C4V7-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BZT52-C4V7-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C4V7-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C4V7-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C4V7-AU_R1_000A1 |
Description | DIODE ZENER 4.7V 410MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19919 | $597.57 |
6,000 | $0.17647 | $1,058.82 |
9,000 | $0.16487 | $1,483.83 |
15,000 | $0.15180 | $2,277.00 |
21,000 | $0.14406 | $3,025.26 |
30,000 | $0.13652 | $4,095.60 |
75,000 | $0.11996 | $8,997.00 |
150,000 | $0.10972 | $16,458.00 |
300,000 | $0.10110 | $30,330.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.82300 | $8.23 |
100 | $0.50540 | $50.54 |
500 | $0.36682 | $183.41 |
1,000 | $0.32179 | $321.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.60100 | $6.01 |
100 | $0.31280 | $31.28 |
500 | $0.29636 | $148.18 |
1,000 | $0.27989 | $279.89 |