
BZT52-C3V6S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C3V6S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C3V6S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C3V6S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C3V6S_R1_00001 |
Description | DIODE ZENER 3.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17051 | $852.55 |
| 10,000 | $0.15160 | $1,516.00 |
| 15,000 | $0.14194 | $2,129.10 |
| 25,000 | $0.13106 | $3,276.50 |
| 35,000 | $0.12462 | $4,361.70 |
| 50,000 | $0.11835 | $5,917.50 |
| 125,000 | $0.10457 | $13,071.25 |
| 250,000 | $0.09605 | $24,012.50 |
| 500,000 | $0.08889 | $44,445.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.59200 | $5.92 |
| 100 | $0.36340 | $36.34 |
| 500 | $0.26210 | $131.05 |
| 1,000 | $0.22905 | $229.05 |
| 2,000 | $0.20102 | $402.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.66600 | $6.66 |
| 100 | $0.34530 | $34.53 |
| 500 | $0.31242 | $156.21 |
| 1,000 | $0.27953 | $279.53 |


