
BZT52-C3V3-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C3V3-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C3V3-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C3V3-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C3V3-AU_R1_000A1 |
Description | DIODE ZENER 3.3V 410MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B3V3-AU_R1_000A1 | Panjit International Inc. | 1,092 | 3757-BZT52-B3V3-AU_R1_000A1CT-ND | $1.15000 | Parametric Equivalent |
| BZT52-B3V3_R1_00001 | Panjit International Inc. | 2,713 | 3757-BZT52-B3V3_R1_00001CT-ND | $1.15000 | Parametric Equivalent |
| BZT52-C3V3_R1_00001 | Panjit International Inc. | 21 | 3757-BZT52-C3V3_R1_00001CT-ND | $1.15000 | Parametric Equivalent |
| BZT52B3V3-G RHG | Taiwan Semiconductor Corporation | 3,000 | 1801-BZT52B3V3-GRHGCT-ND | $2.06000 | Parametric Equivalent |
| BZT52C3V3-HF | Comchip Technology | 2,233 | 641-BZT52C3V3-HFCT-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19732 | $591.96 |
| 6,000 | $0.17265 | $1,035.90 |
| 9,000 | $0.14799 | $1,331.91 |
| 15,000 | $0.14503 | $2,175.45 |
| 21,000 | $0.10958 | $2,301.18 |
| 30,000 | $0.10097 | $3,029.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.68200 | $6.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.60000 | $6.00 |
| 100 | $0.41110 | $41.11 |

