SOD-123_425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C3_R1_00001

DigiKey Part Number
3757-BZT52-C3_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C3_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C3_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C3_R1_00001
Description
DIODE ZENER 3V 410MW SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,570
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.71100$7.11
100$0.43620$43.62
500$0.31598$157.99
1,000$0.27660$276.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22642$679.26
6,000$0.20103$1,206.18
9,000$0.18804$1,692.36
15,000$0.17344$2,601.60
21,000$0.16478$3,460.38
30,000$0.15636$4,690.80
75,000$0.13785$10,338.75
150,000$0.12641$18,961.50
300,000$0.11679$35,037.00
Manufacturers Standard Package