Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C10S_R1_00001

DigiKey Part Number
3757-BZT52-C10S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C10S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C10S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C10S_R1_00001
Description
DIODE ZENER 10V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,596
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17051$852.55
10,000$0.15160$1,516.00
15,000$0.14194$2,129.10
25,000$0.13106$3,276.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.64100$6.41
100$0.39300$39.30
500$0.28314$141.57
1,000$0.24738$247.38
2,000$0.21709$434.18
Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.66600$6.66
100$0.34530$34.53
500$0.31242$156.21
1,000$0.27953$279.53
* All Digi-Reel orders will add a $55.00 reeling fee.