
BZT52-C10_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C10_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C10_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C10_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C10_R1_00001 |
Description | DIODE ZENER 10V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 7.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.68200 | $6.82 |
| 100 | $0.41770 | $41.77 |
| 500 | $0.30108 | $150.54 |
| 1,000 | $0.26325 | $263.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21486 | $644.58 |
| 6,000 | $0.19034 | $1,142.04 |
| 9,000 | $0.17783 | $1,600.47 |
| 15,000 | $0.16374 | $2,456.10 |
| 21,000 | $0.15539 | $3,263.19 |
| 30,000 | $0.14726 | $4,417.80 |

