
BZT52-B7V5S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B7V5S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B7V5S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B7V5S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B7V5S-AU_R1_000A1 |
Description | DIODE ZENER 7.5V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17051 | $852.55 |
| 10,000 | $0.15160 | $1,516.00 |
| 15,000 | $0.14194 | $2,129.10 |
| 25,000 | $0.13106 | $3,276.50 |
| 35,000 | $0.12462 | $4,361.70 |
| 50,000 | $0.11835 | $5,917.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.64100 | $6.41 |
| 100 | $0.39300 | $39.30 |
| 500 | $0.28314 | $141.57 |
| 1,000 | $0.24738 | $247.38 |
| 2,000 | $0.21709 | $434.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.79700 | $7.97 |
| 100 | $0.41110 | $41.11 |
| 500 | $0.36996 | $184.98 |
| 1,000 | $0.32886 | $328.86 |

