
BZT52-B6V2_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B6V2_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B6V2_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B6V2_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B6V2_R1_00001 |
Description | DIODE ZENER 6.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 410 mW ±1.94% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.64500 | $6.45 |
| 100 | $0.34270 | $34.27 |
| 500 | $0.31182 | $155.91 |
| 1,000 | $0.28783 | $287.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19580 | $587.40 |
| 6,000 | $0.17590 | $1,055.40 |
| 9,000 | $0.14685 | $1,321.65 |
| 15,000 | $0.14277 | $2,141.55 |
| 30,000 | $0.13530 | $4,059.00 |
| 75,000 | $0.11889 | $8,916.75 |
| 150,000 | $0.10874 | $16,311.00 |
| 300,000 | $0.10020 | $30,060.00 |

