
BZT52-B4V3_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B4V3_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B4V3_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B4V3_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B4V3_R1_00001 |
Description | DIODE ZENER 4.3V 410MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 410 mW ±2.09% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.09% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B4V3HE3-TP | MCC (Micro Commercial Components) | 5,880 | 353-BZT52B4V3HE3-TPCT-ND | $2.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.68200 | $6.82 |
| 100 | $0.41770 | $41.77 |
| 500 | $0.30108 | $150.54 |
| 1,000 | $0.26325 | $263.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21486 | $644.58 |
| 6,000 | $0.19034 | $1,142.04 |
| 9,000 | $0.17783 | $1,600.47 |
| 15,000 | $0.16374 | $2,456.10 |
| 21,000 | $0.15539 | $3,263.19 |
| 30,000 | $0.14726 | $4,417.80 |



