
BZT52-B2V4S_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BZT52-B2V4S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B2V4S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B2V4S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B2V4S_R1_00001 |
Description | DIODE ZENER 2.4V 200MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±2.08% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.08% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21605 | $1,080.25 |
10,000 | $0.19281 | $1,928.10 |
15,000 | $0.18094 | $2,714.10 |
25,000 | $0.16760 | $4,190.00 |
35,000 | $0.15969 | $5,589.15 |
50,000 | $0.15199 | $7,599.50 |
125,000 | $0.13510 | $16,887.50 |
250,000 | $0.12465 | $31,162.50 |
500,000 | $0.11587 | $57,935.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.05100 | $10.51 |
100 | $0.65360 | $65.36 |
500 | $0.47722 | $238.61 |
1,000 | $0.41999 | $419.99 |
2,000 | $0.37176 | $743.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.79600 | $7.96 |
100 | $0.41060 | $41.06 |
500 | $0.36950 | $184.75 |
1,000 | $0.32844 | $328.44 |