
BZT52-B2V4S-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BZT52-B2V4S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B2V4S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B2V4S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B2V4S-AU_R1_000A1 |
Description | DIODE ZENER 2.4V 200MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±2.08% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.08% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.05100 | $10.51 |
100 | $0.65360 | $65.36 |
500 | $0.47722 | $238.61 |
1,000 | $0.41999 | $419.99 |
2,000 | $0.37176 | $743.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17030 | $851.50 |
10,000 | $0.15140 | $1,514.00 |
15,000 | $0.14175 | $2,126.25 |
25,000 | $0.13089 | $3,272.25 |
35,000 | $0.12446 | $4,356.10 |
50,000 | $0.11819 | $5,909.50 |
125,000 | $0.10444 | $13,055.00 |
250,000 | $0.09593 | $23,982.50 |
500,000 | $0.08878 | $44,390.00 |