
BZT52-B27S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B27S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B27S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B27S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B27S_R1_00001 |
Description | DIODE ZENER 27V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20948 | $1,047.40 |
| 10,000 | $0.09605 | $960.50 |
| 15,000 | $0.08889 | $1,333.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.64100 | $6.41 |
| 100 | $0.39300 | $39.30 |
| 500 | $0.28314 | $141.57 |
| 1,000 | $0.24738 | $247.38 |
| 2,000 | $0.21709 | $434.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.79700 | $7.97 |
| 100 | $0.41110 | $41.11 |
| 500 | $0.36996 | $184.98 |
| 1,000 | $0.32886 | $328.86 |

