SZMM3Z33VT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B18S_R1_00001

DigiKey Part Number
3757-BZT52-B18S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B18S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B18S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B18S_R1_00001
Description
DIODE ZENER 18V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,346
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.05400$10.54
100$0.65530$65.53
500$0.47844$239.22
1,000$0.42107$421.07
2,000$0.37271$745.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17073$853.65
Manufacturers Standard Package