
BZT52-B11_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B11_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B11_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B11_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B11_R1_00001 |
Description | DIODE ZENER 11V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B11-G RHG | Taiwan Semiconductor Corporation | 5,900 | 1801-BZT52B11-GRHGCT-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28200 | $846.00 |
| 6,000 | $0.25783 | $1,546.98 |
| 9,000 | $0.16920 | $1,522.80 |
| 15,000 | $0.11981 | $1,797.15 |
| 21,000 | $0.10958 | $2,301.18 |
| 30,000 | $0.10097 | $3,029.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.63300 | $6.33 |
| 100 | $0.34530 | $34.53 |
| 500 | $0.31422 | $157.11 |
| 1,000 | $0.29005 | $290.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.66600 | $6.66 |
| 100 | $0.34530 | $34.53 |
| 500 | $0.32064 | $160.32 |
| 1,000 | $0.29597 | $295.97 |

