
BX310_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BX310_R1_00001TR-ND - Tape & Reel (TR) 3757-BX310_R1_00001CT-ND - Cut Tape (CT) 3757-BX310_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BX310_R1_00001 |
Description | DIODE SCHOTTKY 100V 3A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.48800 | $14.88 |
| 100 | $0.92990 | $92.99 |
| 500 | $0.68402 | $342.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.54682 | $984.28 |
| 3,600 | $0.48874 | $1,759.46 |
| 5,400 | $0.45908 | $2,479.03 |
| 9,000 | $0.42574 | $3,831.66 |
| 12,600 | $0.40597 | $5,115.22 |
| 18,000 | $0.38674 | $6,961.32 |


