
BR36_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BR36_R1_00001TR-ND - Tape & Reel (TR) 3757-BR36_R1_00001CT-ND - Cut Tape (CT) 3757-BR36_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR36_R1_00001 |
Description | DIODE SCHOTTKY 60V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 740 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.77600 | $17.76 |
| 100 | $1.11400 | $111.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.75864 | $606.91 |
| 1,600 | $0.67499 | $1,079.98 |
| 2,400 | $0.63234 | $1,517.62 |
| 4,000 | $0.58428 | $2,337.12 |
| 5,600 | $0.55582 | $3,112.59 |
| 8,000 | $0.52811 | $4,224.88 |

