
BR210-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BR210-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BR210-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BR210-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR210-AU_R1_000A1 |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.65500 | $16.55 |
100 | $1.32290 | $132.29 |
500 | $0.98602 | $493.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.64850 | $1,167.30 |
3,600 | $0.52685 | $1,896.66 |
5,400 | $0.52238 | $2,820.85 |
9,000 | $0.48684 | $4,381.56 |