
BD845YS_L2_00001 | |
---|---|
DigiKey Part Number | 3757-BD845YS_L2_00001TR-ND - Tape & Reel (TR) 3757-BD845YS_L2_00001CT-ND - Cut Tape (CT) 3757-BD845YS_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD845YS_L2_00001 |
Description | DIODE SCHOTTKY 45V 8A TO252 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 8A Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
75,000 | $2.37082 | $177,811.50 |