
BD650CS_L2_00001 | |
---|---|
DigiKey Part Number | 3757-BD650CS_L2_00001TR-ND - Tape & Reel (TR) 3757-BD650CS_L2_00001CT-ND - Cut Tape (CT) 3757-BD650CS_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD650CS_L2_00001 |
Description | DIODE ARRAY SCHOTT 50V 6A TO-252 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 50 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
75,000 | $1.66273 | $124,704.75 |