BCP56-16-AU_R2_007A1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $2.80000
Datasheet
New Product
Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP56-16-AU_R2_007A1

DigiKey Part Number
3757-BCP56-16-AU_R2_007A1TR-ND - Tape & Reel (TR)
3757-BCP56-16-AU_R2_007A1CT-ND - Cut Tape (CT)
3757-BCP56-16-AU_R2_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP56-16-AU_R2_007A1
Description
NPN LOW VCE(SAT) TRANSISTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
2.6 W
Frequency - Transition
100MHz
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.70200$17.02
100$1.06720$106.72
500$0.79042$395.21
1,000$0.70080$700.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.60352$1,508.80
5,000$0.54323$2,716.15
7,500$0.51247$3,843.52
12,500$0.47790$5,973.75
17,500$0.45741$8,004.67
25,000$0.43749$10,937.25
62,500$0.39376$24,610.00
125,000$0.36674$45,842.50
Manufacturers Standard Package