
BC858B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC858B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC858B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC858B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858B-AU_R1_000A1 |
Description | TRANS PNP 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 330 mW |
Series | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858B_R1_00001 | Panjit International Inc. | 2,978 | 3757-BC858B_R1_00001CT-ND | $1.73000 | Parametric Equivalent |
| BCW30LT1G | onsemi | 4,833 | BCW30LT1GOSCT-ND | $1.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.69900 | $6.99 |
| 100 | $0.43000 | $43.00 |
| 500 | $0.31044 | $155.22 |
| 1,000 | $0.27156 | $271.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22184 | $665.52 |
| 6,000 | $0.19669 | $1,180.14 |
| 9,000 | $0.18384 | $1,654.56 |
| 15,000 | $0.16938 | $2,540.70 |
| 21,000 | $0.16081 | $3,377.01 |
| 30,000 | $0.15247 | $4,574.10 |

