
BC858A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC858A_R1_00001TR-ND - Tape & Reel (TR) 3757-BC858A_R1_00001CT-ND - Cut Tape (CT) 3757-BC858A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858A_R1_00001 |
Description | TRANS PNP 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 200MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 330 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21439 | $643.17 |
| 6,000 | $0.19016 | $1,140.96 |
| 9,000 | $0.17779 | $1,600.11 |
| 15,000 | $0.16385 | $2,457.75 |
| 21,000 | $0.15559 | $3,267.39 |
| 30,000 | $0.14755 | $4,426.50 |
| 75,000 | $0.12989 | $9,741.75 |
| 150,000 | $0.11897 | $17,845.50 |
| 300,000 | $0.10978 | $32,934.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.67400 | $6.74 |
| 100 | $0.41440 | $41.44 |
| 500 | $0.29976 | $149.88 |
| 1,000 | $0.26227 | $262.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.82200 | $8.22 |
| 100 | $0.50480 | $50.48 |
| 500 | $0.36636 | $183.18 |
| 1,000 | $0.32138 | $321.38 |

