Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857C_R1_00001

DigiKey Part Number
3757-BC857C_R1_00001TR-ND - Tape & Reel (TR)
3757-BC857C_R1_00001CT-ND - Cut Tape (CT)
3757-BC857C_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857C_R1_00001
Description
TRANS PNP 45V 0.1A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Series
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857CDiotec Semiconductor484878-BC857CCT-ND$0.99000Similar
In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.71500$7.15
100$0.43990$43.99
500$0.31768$158.84
1,000$0.27805$278.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22724$681.72
6,000$0.20156$1,209.36
9,000$0.18845$1,696.05
15,000$0.17368$2,605.20
21,000$0.16492$3,463.32
30,000$0.15641$4,692.30
Manufacturers Standard Package