Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar

BC856B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC856B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC856B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC856B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856B-AU_R1_000A1 |
Description | TRANS PNP 65V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 330 mW |
Series | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856B_R1_00001 | Panjit International Inc. | 7,420 | 3757-BC856B_R1_00001CT-ND | $1.15000 | Parametric Equivalent |
| SBC856BLT1G | onsemi | 20,210 | SBC856BLT1GOSCT-ND | $1.64000 | Direct |
| SBC856BLT3G | onsemi | 0 | SBC856BLT3GOSCT-ND | $1.64000 | Direct |
| BC856A,215 | Nexperia USA Inc. | 31,162 | 1727-4242-1-ND | $0.82000 | Similar |
| BC856B,215 | Nexperia USA Inc. | 0 | 1727-2925-1-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.59200 | $5.92 |
| 100 | $0.36420 | $36.42 |
| 500 | $0.26244 | $131.22 |
| 1,000 | $0.22913 | $229.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18655 | $559.65 |
| 6,000 | $0.16497 | $989.82 |
| 9,000 | $0.15393 | $1,385.37 |
| 15,000 | $0.14153 | $2,122.95 |
| 21,000 | $0.13417 | $2,817.57 |
| 30,000 | $0.12701 | $3,810.30 |






