
MMBT3904FN3_R1_00501 | |
|---|---|
DigiKey Part Number | 3757-MMBT3904FN3_R1_00501TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT3904FN3_R1_00501 |
Description | NPNGENERALPURPOSESWITCHINGTRANSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 250 mW Surface Mount DFN1006-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | DFN1006-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18525 | $1,852.50 |
| 20,000 | $0.16615 | $3,323.00 |
| 30,000 | $0.15641 | $4,692.30 |
| 50,000 | $0.14545 | $7,272.50 |
| 70,000 | $0.13895 | $9,726.50 |
| 100,000 | $0.13264 | $13,264.00 |



