Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 225 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4401_R1_00001

DigiKey Part Number
3757-MMBT4401_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBT4401_R1_00001CT-ND - Cut Tape (CT)
3757-MMBT4401_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT4401_R1_00001
Description
TRANS NPN 40V 0.6A SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 225 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
225 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,109
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.60800$6.08
100$0.37160$37.16
500$0.26752$133.76
1,000$0.23374$233.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19033$570.99
6,000$0.16838$1,010.28
9,000$0.15715$1,414.35
15,000$0.14452$2,167.80
21,000$0.13703$2,877.63
30,000$0.12973$3,891.90
Manufacturers Standard Package