Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-40_R1_00001

DigiKey Part Number
3757-BC807-40_R1_00001TR-ND - Tape & Reel (TR)
3757-BC807-40_R1_00001CT-ND - Cut Tape (CT)
3757-BC807-40_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-40_R1_00001
Description
TRANS PNP 45V 0.5A SOT-23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50A02CH-TL-Eonsemi6,46950A02CH-TL-EOSCT-ND$5.26000Similar
BC807-16LT3Gonsemi27,790BC807-16LT3GOSCT-ND$1.40000Similar
BC807-25 RFGTaiwan Semiconductor Corporation3,6161801-BC807-25RFGCT-ND$1.73000Similar
BC807-25LT1Gonsemi78,530BC807-25LT1GOSCT-ND$1.15000Similar
BC807-25LT3Gonsemi299BC807-25LT3GOSCT-ND$1.15000Similar
In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.18211$1,638.99
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.73200$7.32
Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.82200$8.22
100$0.50480$50.48
* All Digi-Reel orders will add a $55.00 reeling fee.