


GS1004FL_R1_00001 | |
---|---|
DigiKey Part Number | 3757-GS1004FL_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1004FL_R1_00001CT-ND - Cut Tape (CT) 3757-GS1004FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1004FL_R1_00001 |
Description | DIODE STANDARD 400V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.79600 | $7.96 |
100 | $0.65360 | $65.36 |
500 | $0.47722 | $238.61 |
1,000 | $0.41999 | $419.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25709 | $771.27 |
6,000 | $0.24633 | $1,477.98 |
9,000 | $0.22740 | $2,046.60 |
15,000 | $0.22593 | $3,388.95 |
21,000 | $0.22505 | $4,726.05 |
30,000 | $0.22419 | $6,725.70 |
75,000 | $0.21873 | $16,404.75 |
150,000 | $0.20598 | $30,897.00 |
300,000 | $0.18826 | $56,478.00 |