
BAS70W_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS70W_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS70W_R1_00001CT-ND - Cut Tape (CT) 3757-BAS70W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70W_R1_00001 |
Description | DIODE SCHOTTKY 70V 200MA SOT323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 70 V |
Series | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOT-323 |
Voltage - DC Reverse (Vr) (Max) 70 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18312 | $549.36 |
| 6,000 | $0.16205 | $972.30 |
| 9,000 | $0.15127 | $1,361.43 |
| 15,000 | $0.13914 | $2,087.10 |
| 21,000 | $0.13195 | $2,770.95 |
| 30,000 | $0.12495 | $3,748.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.90400 | $9.04 |
| 100 | $0.55580 | $55.58 |
| 500 | $0.40466 | $202.33 |
| 1,000 | $0.35533 | $355.33 |

