
BAS70CW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS70CW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS70CW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS70CW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70CW-AU_R1_000A1 |
Description | DIODE ARR SCHOT 70V 200MA SOT323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 1 µA @ 70 V |
Series | Operating Temperature - Junction -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23453 | $703.59 |
| 6,000 | $0.20832 | $1,249.92 |
| 9,000 | $0.19493 | $1,754.37 |
| 15,000 | $0.17986 | $2,697.90 |
| 21,000 | $0.17092 | $3,589.32 |
| 30,000 | $0.16223 | $4,866.90 |
| 75,000 | $0.14313 | $10,734.75 |
| 150,000 | $0.13132 | $19,698.00 |
| 300,000 | $0.12139 | $36,417.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.05200 | $10.52 |
| 100 | $0.65440 | $65.44 |
| 500 | $0.47784 | $238.92 |
| 1,000 | $0.42053 | $420.53 |

