
BAS70CDW-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BAS70CDW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS70CDW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS70CDW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70CDW-AU_R1_000A1 |
Description | DIODE ARR SCHOT 70V 200MA SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 70 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.79800 | $17.98 |
100 | $1.12570 | $112.57 |
500 | $0.83522 | $417.61 |
1,000 | $0.74121 | $741.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37817 | $1,134.51 |
6,000 | $0.33849 | $2,030.94 |
9,000 | $0.31823 | $2,864.07 |
15,000 | $0.29546 | $4,431.90 |
21,000 | $0.28197 | $5,921.37 |
30,000 | $0.26884 | $8,065.20 |
75,000 | $0.24002 | $18,001.50 |
150,000 | $0.22220 | $33,330.00 |
300,000 | $0.20723 | $62,169.00 |