
SS10200HE_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SS10200HE_R1_00001TR-ND - Tape & Reel (TR) 3757-SS10200HE_R1_00001CT-ND - Cut Tape (CT) 3757-SS10200HE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10200HE_R1_00001 |
Description | DIODE SCHOTTKY 200V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 200 V | |
Capacitance @ Vr, F | 85pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.04500 | $20.45 |
100 | $1.04610 | $104.61 |
500 | $0.77396 | $386.98 |
1,000 | $0.68603 | $686.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57222 | $1,716.66 |
6,000 | $0.50087 | $3,005.22 |
9,000 | $0.45946 | $4,135.14 |
15,000 | $0.43557 | $6,533.55 |
21,000 | $0.43409 | $9,115.89 |
30,000 | $0.41140 | $12,342.00 |
75,000 | $0.38005 | $28,503.75 |
150,000 | $0.35186 | $52,779.00 |