
BAS40SDW-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BAS40SDW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS40SDW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS40SDW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40SDW-AU_R1_000A1 |
Description | DIODE ARR SCHOT 40V 200MA SOT363 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 40 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47268 | $1,418.04 |
6,000 | $0.42230 | $2,533.80 |
9,000 | $0.36570 | $3,291.30 |
15,000 | $0.34405 | $5,160.75 |
21,000 | $0.32257 | $6,773.97 |
30,000 | $0.22440 | $6,732.00 |
150,000 | $0.20750 | $31,125.00 |
300,000 | $0.19329 | $57,987.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.08700 | $10.87 |
100 | $0.81000 | $81.00 |
500 | $0.64194 | $320.97 |
1,000 | $0.57352 | $573.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.41600 | $14.16 |
100 | $0.88080 | $88.08 |
500 | $0.64868 | $324.34 |
1,000 | $0.57352 | $573.52 |