
BAS40S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS40S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS40S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS40S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40S-AU_R1_000A1 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 1 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-04 RFG | Taiwan Semiconductor Corporation | 3,150 | 1801-BAS40-04RFGCT-ND | $2.22000 | Similar |
| BAS40-04-7-F | Diodes Incorporated | 0 | BAS40-04FDICT-ND | $1.89000 | Similar |
| BAS40-04-E3-08 | Vishay General Semiconductor - Diodes Division | 12,288 | BAS40-04-E3-08CT-ND | $3.62000 | Similar |
| BAS40-04-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | BAS40-04-HE3-18GICT-ND | $3.21000 | Similar |
| BAT54SFILMY | STMicroelectronics | 25,412 | 497-12132-1-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21949 | $658.47 |
| 6,000 | $0.19474 | $1,168.44 |
| 9,000 | $0.18211 | $1,638.99 |
| 15,000 | $0.16788 | $2,518.20 |
| 21,000 | $0.15945 | $3,348.45 |
| 30,000 | $0.15125 | $4,537.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.82200 | $8.22 |
| 100 | $0.50480 | $50.48 |
| 500 | $0.36636 | $183.18 |
| 1,000 | $0.32138 | $321.38 |






