
BAS40ADW_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BAS40ADW_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS40ADW_R1_00001CT-ND - Cut Tape (CT) 3757-BAS40ADW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40ADW_R1_00001 |
Description | DIODE ARR SCHOT 40V 200MA SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 40 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,002,000 | $0.35192 | $1,408,383.84 |