
BAS21W_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BAS21W_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS21W_R1_00001CT-ND - Cut Tape (CT) 3757-BAS21W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21W_R1_00001 |
Description | DIODE STANDARD 200V 200MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.82100 | $8.21 |
100 | $0.50420 | $50.42 |
500 | $0.36588 | $182.94 |
1,000 | $0.32097 | $320.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.23092 | $692.76 |
6,000 | $0.20506 | $1,230.36 |
9,000 | $0.19185 | $1,726.65 |
15,000 | $0.17699 | $2,654.85 |
21,000 | $0.16817 | $3,531.57 |
30,000 | $0.15960 | $4,788.00 |
75,000 | $0.14076 | $10,557.00 |
150,000 | $0.12911 | $19,366.50 |
300,000 | $0.11931 | $35,793.00 |