Diode 200 V 200mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21W-AU_R1_000A1

DigiKey Part Number
3757-BAS21W-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAS21W-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAS21W-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21W-AU_R1_000A1
Description
DIODE STANDARD 200V 200MA SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Mfr
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOT-323
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
50 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,954
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.64100$6.41
100$0.39300$39.30
500$0.28314$141.57
1,000$0.24738$247.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18668$560.04
6,000$0.16523$991.38
9,000$0.15427$1,388.43
15,000$0.14194$2,129.10
21,000$0.13462$2,827.02
30,000$0.12750$3,825.00
Manufacturers Standard Package