
BAS21S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS21S_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS21S_R1_00001CT-ND - Cut Tape (CT) 3757-BAS21S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21S_R1_00001 |
Description | DIODE ARRAY GP 250V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.70111 | $5,103.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.86300 | $8.63 |
| 100 | $0.52950 | $52.95 |
| 500 | $0.38410 | $192.05 |
| 1,000 | $0.33675 | $336.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.56300 | $45.63 |
| 100 | $2.96300 | $296.30 |
| 500 | $2.27276 | $1,136.38 |
| 1,000 | $2.05036 | $2,050.36 |


