
P6SMBJ30A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ30A-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMBJ30A-AU_R1_000A1 |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.86049 | $688.39 |
| 1,600 | $0.76819 | $1,229.10 |
| 2,400 | $0.72106 | $1,730.54 |
| 4,000 | $0.66804 | $2,672.16 |
| 5,600 | $0.63661 | $3,565.02 |
| 8,000 | $0.60605 | $4,848.40 |
| 20,000 | $0.53892 | $10,778.40 |
| 40,000 | $0.49742 | $19,896.80 |
| 80,000 | $0.46254 | $37,003.20 |

